
This general purpose fuse holder is rated for 250V AC and 375mA current. It has a diameter of 6.35mm and a length of 1.25inch. The holder is designed for use with 1/4in X 1-1/4in fuses and features a clip termination. It is available in a bulk packaging with 100 units per package and is approved for use in UL and CSA applications.
Eaton BK/MDL-3/8 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 375mA |
| DC Cold Resistance | 2.8R |
| Diameter | 6.35mm |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.567R |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
