
This 3A surface mount fuse holder is designed for use with fuses rated up to 250V AC. It has a lead-free construction and meets RoHS compliance standards. The holder is available in bulk packaging and is suitable for use in a variety of applications. The fuse holder has a time delay blow characteristic and is approved for use in UL, CSA, and CE environments.
Sign in to ask questions about the Eaton BK/MDL-3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-3-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Current Rating | 3A |
| DC Cold Resistance | 57mR |
| Depth | 6.35mm |
| Fuse Current | 3A |
| Fuse Size | 6.4 X 31.7mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDL |
| Size | 32mm |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.