
The BK/MDL-4/10-R is a time delay fuse holder from Eaton, designed for use with 250V fuses. It features a nickel contact plating and is lead free, meeting RoHS compliance standards. The holder has a current rating of 400mA and is available in a bulk packaging quantity of 100. It measures 31.75mm in length and 6.35mm in diameter, with a weight of 0.098767oz. The BK/MDL-4/10-R is suitable for use in a variety of applications, including those requiring circuit protection.
Eaton BK/MDL-4/10-R technical specifications.
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current | 400mA |
| Current Rating | 400mA |
| Diameter | 6.35mm |
| Fuse Current | 400mA |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
No datasheet is available for this part.