
FUSE GLASS 4A 250VAC 3AB 3AG
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/MDL-4-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Current Rating | 4A |
| DC Cold Resistance | 38mR |
| Depth | 6.35mm |
| Fuse Current | 4A |
| Fuse Size | 6.4 X 31.7mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDL |
| Size | 32mm |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-4-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
