
5A, 250V AC/DC resettable fuse with time delay blow characteristic. Features a glass body, nickel plated contacts, and a 25mR DC cold resistance. Designed for holder, panel, clip, or surface mount applications with 6.4 x 31.7mm fuse size. UL, CSA, and CE approved, RoHS compliant.
Sign in to ask questions about the Eaton BK/MDL-5-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-5-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| DC Cold Resistance | 25mR |
| Depth | 6.35mm |
| Diameter | 6.35mm |
| Fuse Current | 5A |
| Fuse Size | 6.4 X 31.7mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Panel, Clip, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 25mR |
| RoHS Compliant | Yes |
| Series | MDL |
| Size | 32mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-5-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
