
The Eaton BK/MDL-6-1/4 fuse holder features a nickel contact plating and is rated for 6.25A. It has a diameter of 6.35mm and a length of 31.75mm. The holder is designed for use with 1/4in X 1-1/4in fuses and is available in a bulk packaging quantity of 100. The holder is not RoHS compliant due to the presence of lead in its construction.
Sign in to ask questions about the Eaton BK/MDL-6-1/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-6-1/4 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 6.25A |
| Diameter | 6.35mm |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 20mR |
| RoHS Compliant | No |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/MDL-6-1/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
