
This 6.25A time delay fuse has a maximum voltage rating of 250V AC and a diameter of 6.35mm. It is available in a lead free package with a termination of clip and a packaging of bulk. The fuse is surface mountable and has a weight of 0.098767oz. It is RoHS compliant and has a resistance of 20mR.
Sign in to ask questions about the Eaton BK/MDL-6-1/4-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-6-1/4-R technical specifications.
| Blow Characteristic | TIME DELAY |
| Current Rating | 6.25A |
| Diameter | 6.35mm |
| Fuse Current | 6.25A |
| Fuse Size | 6.4mm X 31.7mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-6-1/4-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.