
This general purpose fuse is rated for 250V AC and 600mA. It measures 6.35mm in diameter and 31.75mm in length, with a weight of 0.098767oz. The fuse is packaged in bulk quantities of 100 and is not RoHS compliant due to containing lead. It is not radiation hardened and is part of the MDL series.
Eaton BK/MDL-6/10 technical specifications.
| Current Rating | 600mA |
| Diameter | 6.35mm |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
