
Time delay electric fuse, 6A current rating, 250VAC/250VDC maximum voltage. Features a glass body with nickel-plated contacts, measuring 6.35mm diameter and 31.75mm length. 200A interrupting rating and 22mR DC cold resistance. UL, CSA, and CE approved, RoHS compliant. Designed for inline or holder mounting with clip termination.
Sign in to ask questions about the Eaton BK/MDL-6-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-6-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 6A |
| DC Cold Resistance | 22mR |
| Diameter | 6.35mm |
| Fuse Current | 6A |
| Fuse Size | 6.4 X 31.7mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Panel, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 22mR |
| RoHS Compliant | Yes |
| Series | MDL |
| Size | 31.75mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-6-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.