
This 1/4in X 1-1/4in fuse has a current rating of 7A and a maximum voltage rating of 250V AC. It is available in a packaging quantity of 100 and is packaged in bulk. The fuse has a diameter of 6.35mm and a length of 31.75mm, with a weight of approximately 0.098767oz. The Eaton BK/MDL-7 fuse is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Eaton BK/MDL-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-7 technical specifications.
| Current Rating | 7A |
| Diameter | 6.35mm |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 18mR |
| RoHS Compliant | No |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/MDL-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
