
The Eaton BK/MDL-7-1/2 fuse is a general purpose fuse rated for 250V AC and 7.5A. It is available in a bulk packaging quantity of 100. The fuse has a diameter of 6.35mm and a length of 31.75mm, with a clip termination. The fuse is not lead-free and is not RoHS compliant.
Sign in to ask questions about the Eaton BK/MDL-7-1/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-7-1/2 technical specifications.
| Current Rating | 7.5A |
| Diameter | 6.35mm |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/MDL-7-1/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
