The Eaton MDL series PTC resettable fuse features a nickel-plated contact and a lead-free design. It has a current rating of 7.5A and a voltage rating of 250V AC. The fuse is available in a holder clip termination and is packaged in bulk quantities. The MDL series is a surface mount and leaded component, suitable for use in overcurrent protection applications.
Sign in to ask questions about the Eaton BK/MDL-7-1/2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-7-1/2-R technical specifications.
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current Rating | 7.5A |
| Diameter | 6.35mm |
| Fuse Current | 7.5A |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-7-1/2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
