
This general purpose fuse is rated for 250V AC and 250V DC, with a current rating of 700mA. It measures 6.35mm in diameter and 31.75mm in length, weighing 0.098767 ounces. The fuse is packaged in bulk quantities of 100 and features a clip termination. Note that this fuse contains lead and is not radiation hardened.
Eaton BK/MDL-7/10 technical specifications.
| Current Rating | 700mA |
| Diameter | 6.35mm |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
