
The Eaton BK/MDL-7/10-R PTC resettable fuse features a time delay blow characteristic and is rated for 700mA at 250V AC. It has a nickel contact plating and is lead free. The fuse is available in a bulk packaging quantity of 100 and has a weight of 0.098767oz. It is designed for surface mount and leaded applications and is compliant with RoHS regulations.
Sign in to ask questions about the Eaton BK/MDL-7/10-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-7/10-R technical specifications.
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current Rating | 700mA |
| Diameter | 6.35mm |
| Fuse Current | 700mA |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-7/10-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.