
The BK/MDL-8 fuse features a nickel-plated contact and a current rating of 8A. It has a maximum voltage rating of 250V AC and DC, with a resistance of 15mR and 11mR DC cold resistance. The fuse is available in bulk packaging with 100 units per package. It is not RoHS compliant and contains lead, with a weight of 0.098767oz. The BK/MDL-8 is approved by UL and CSA.
Sign in to ask questions about the Eaton BK/MDL-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-8 technical specifications.
| Approvals | UL, CSA |
| Contact Plating | Nickel |
| Current Rating | 8A |
| DC Cold Resistance | 11mR |
| Diameter | 6.35mm |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 15mR |
| RoHS Compliant | No |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/MDL-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
