This PTC resettable fuse features a time delay blow characteristic, nickel contact plating, and a maximum voltage rating of 250V AC. It has a current rating of 800mA and is available in a lead-free termination. The fuse measures 31.75mm in length and 6.35mm in diameter, and is packaged in bulk quantities of 100. The device is compliant with RoHS regulations and is suitable for use in surface mount and leaded applications.
Sign in to ask questions about the Eaton BK/MDL-8/10-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-8/10-R technical specifications.
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current | 800mA |
| Current Rating | 800mA |
| Diameter | 6.35mm |
| Fuse Current | 800mA |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-8/10-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.