
Time delay electric fuse, 9A current rating, 32VAC voltage rating, and 1000A interrupting rating. Features nickel contact plating and a 12mΩ DC cold resistance. Fuse size is 6.35mm diameter by 31.75mm length, suitable for inline or holder mounting with clip termination. RoHS compliant and approved by UL, CSA, and CE.
Sign in to ask questions about the Eaton BK/MDL-9-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-9-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current | 9A |
| Current Rating | 9A |
| DC Cold Resistance | 12mR |
| Diameter | 6.35mm |
| Fuse Current | 9A |
| Fuse Size | 6.4mm X 31.7mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 32V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 12mR |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-9-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.