
The Eaton BK/MDL-BV-1/16R is a 250V axial fuse with a current rating of 63mA. It features a tin contact plating and is approved to UL, CSA, and CE standards. The fuse is packaged in bulk quantities of 100 and is suitable for through hole mounting. It has a maximum voltage rating of 250V AC and a weight of 0.016oz.
Eaton BK/MDL-BV-1/16R technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 63mA |
| DC Cold Resistance | 45.6R |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MDL |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.