
This axial fuse is rated for 1.125A and 250V AC, with a diameter of 6.76mm and a length of 1.292inch. It is available in a bulk packaging quantity of 100. The fuse is not radiation hardened and contains lead, with a weight of 0.098767oz. It is designed for through hole mounting in axial style.
Sign in to ask questions about the Eaton BK/MDL-V-1-1/8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-V-1-1/8 technical specifications.
| Package/Case | Axial |
| Current Rating | 1.125A |
| Diameter | 6.76mm |
| Fuse Size | 1/4 X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/MDL-V-1-1/8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.