
The Eaton BK/MDL-V-1/16 is a 250V axial fuse with a current rating of 62.5mA. It has a diameter of 6.76mm and a length of 32.82mm. The fuse is packaged in bulk with 100 units per package. It is not radiation hardened and contains lead, making it non-lead free. The Eaton BK/MDL-V-1/16 is suitable for use in applications with a maximum voltage rating of 250V AC.
Sign in to ask questions about the Eaton BK/MDL-V-1/16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-V-1/16 technical specifications.
| Package/Case | Axial |
| Current Rating | 62.5mA |
| Diameter | 6.76mm |
| Lead Free | Contains Lead |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 45.6R |
| Series | MDL-V |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/MDL-V-1/16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.