This axial mount through hole fuse has a maximum voltage rating of 250V AC and a current rating of 63mA. It is packaged in bulk quantities of 100 and is compliant with RoHS regulations. The fuse has a resistance of 45.6 ohms and a weight of 0.098767 ounces. It is approved by UL, CSA, and CE standards and is lead free.
Sign in to ask questions about the Eaton BK/MDL-V-1/16-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-V-1/16-R technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 63mA |
| DC Cold Resistance | 45.6R |
| Diameter | 6.76mm |
| Lead Free | Lead Free |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 45.6R |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-V-1/16-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.