
Fuse Miniature Slow Blow Acting 0.031A 250V Axial 6.35 X 31.75mm Glass Carton CE/CSA/UL
Eaton BK/MDL-V-1/32 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 31mA |
| Fuse Size | 1/4in X 1-1/4in |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.128oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
