
This 1/4in X 1-1/4in axial fuse has a current rating of 250mA and a maximum voltage rating of 250V AC. It is packaged in bulk quantities of 100 and features a lead-free construction, although it does contain lead. The fuse has a diameter of 6.76mm and a length of 32.82mm, with a weight of 0.098767oz. It is suitable for use in a variety of applications and is not radiation hardened.
Sign in to ask questions about the Eaton BK/MDL-V-1/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-V-1/4 technical specifications.
| Package/Case | Axial |
| Current Rating | 250mA |
| Diameter | 6.76mm |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 3.208R |
| Series | MDL-V |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/MDL-V-1/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.