
The Eaton BK/MDL-V-1-6/10 is a 250V 1.6A axial lead fuse with a through hole mount style. It has a diameter of 6.76mm and a length of 1.292inch. The fuse is packaged in bulk with 100 units per pack. It is a lead-containing device, not compliant with lead-free requirements.
Eaton BK/MDL-V-1-6/10 technical specifications.
| Package/Case | Axial |
| Current Rating | 1.6A |
| Diameter | 6.76mm |
| Fuse Size | 1/4 X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not Compliant |
No datasheet is available for this part.
