
The Eaton BK/MDL-V-1/8 fuse is an axial fuse with a maximum voltage rating of 250V AC and a current rating of 125mA. It has a diameter of 6.76mm and a length of 32.82mm, with a termination style of axial. The fuse is packaged in bulk quantities of 100 and is not radiation hardened. It has a resistance of 12.238 ohms and a weight of 0.098767 ounces.
Eaton BK/MDL-V-1/8 technical specifications.
| Package/Case | Axial |
| Current Rating | 125mA |
| Diameter | 6.76mm |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 12.238R |
| Series | MDL-V |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
