
This axial fuse from Eaton features a current rating of 1.8A and a maximum voltage rating of 250V AC. It has a diameter of 6.76mm and a length of 1.292inch, with a weight of 0.098767oz. The fuse is packaged in bulk quantities of 100 and is designed for through hole mounting. It is not radiation hardened and contains lead, making it a general-purpose fuse suitable for various applications.
Eaton BK/MDL-V-1-8/10 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 1.8A |
| Diameter | 6.76mm |
| Fuse Size | 1/4 X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
No datasheet is available for this part.