
This 200mA axial fuse is rated for 250V AC and has a resistance of 5.234 ohms. It is packaged in bulk quantities of 100 and is suitable for through hole mounting. The fuse is not radiation hardened and contains lead, making it non-lead free. It meets UL and CSA approvals and is suitable for use in a variety of applications.
Sign in to ask questions about the Eaton BK/MDL-V-2/10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-V-2/10 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 200mA |
| DC Cold Resistance | 4.115R |
| Diameter | 6.76mm |
| Lead Free | Contains Lead |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5.234R |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/MDL-V-2/10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.