Miniature slow-blow fuse with a 2A current rating and 250V AC/DC voltage rating. Features axial leads for through-hole mounting and a glass body with tin-plated contacts. Dimensions are 6.76mm diameter by 32.82mm length, with a DC cold resistance of 116mR. Approvals include UL, CSA, and CE. Packaged in bulk cartons of 100 units.
Sign in to ask questions about the Eaton BK/MDL-V-2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-V-2-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current | 2A |
| Current Rating | 2A |
| DC Cold Resistance | 116mR |
| Diameter | 6.76mm |
| Fuse Current | 2A |
| Lead Free | Lead Free |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 116mR |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-V-2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.