The Eaton BK/MDL-V-25-R fuse is a 25A axial lead free through hole fuse with a DC cold resistance of 12.25mR and a voltage rating of 32V AC. It is approved by UL, CSA, and CE and is packaged in bulk. The fuse has a diameter of 6.76mm and a length of 1.292inch.
Eaton BK/MDL-V-25-R technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Axial |
| Current Rating | 25A |
| DC Cold Resistance | 12.25mR |
| Diameter | 6.76mm |
| Lead Free | Lead Free |
| Length | 1.292inch |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | MDL |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Unconfirmed |
No datasheet is available for this part.