
The Eaton BK/MDL-V-3-1/2 axial fuse is a 3.5A rated fuse with a maximum voltage rating of 250V AC. It has a diameter of 6.76mm and a length of 1.292 inches. The fuse is packaged in bulk quantities of 100 and is terminated in an axial configuration. It is not radiation hardened and contains lead, making it a general-purpose fuse suitable for a variety of applications.
Sign in to ask questions about the Eaton BK/MDL-V-3-1/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-V-3-1/2 technical specifications.
| Package/Case | Axial |
| Current Rating | 3.5A |
| Diameter | 6.76mm |
| Fuse Size | 1/4 X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/MDL-V-3-1/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
