
This 250V axial fuse has a current rating of 750mA and a diameter of 6.76mm. It is 32.82mm in length and has a resistance of 397mR. The fuse is lead free and RoHS compliant, and is packaged in bulk quantities of 100. It is designed for through hole mounting and has a termination style of axial.
Eaton BK/MDL-V-3/4-R technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 750mA |
| Diameter | 6.76mm |
| Fuse Size | 6.4 X 31.7mm |
| Lead Free | Lead Free |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 397mR |
| RoHS Compliant | Yes |
| Series | MDL-V |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
No datasheet is available for this part.
