
Miniature slow-blow fuse, 3A current rating, 250V AC/DC voltage rating. Features axial leads for through-hole mounting, a glass body, and tin-plated contacts. Compliant with RoHS standards and approved by UL, CSA, and CE. Dimensions are 6.76mm diameter and 32.82mm length.
Sign in to ask questions about the Eaton BK/MDL-V-3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-V-3-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 3A |
| DC Cold Resistance | 57mR |
| Diameter | 6.76mm |
| Fuse Current | 3A |
| Lead Free | Lead Free |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 57mR |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-V-3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
