
The Eaton BK/MDL-V-4/10 is an axial fuse rated for 250V AC and 250V DC with a current rating of 400mA. It has a diameter of 6.76mm and a length of 32.82mm. The fuse is packaged in bulk quantities of 100 and is available with lead. It is not radiation hardened and has a weight of 0.098767oz. The fuse is designed for axial mounting and has a termination style of axial.
Eaton BK/MDL-V-4/10 technical specifications.
| Package/Case | Axial |
| Current Rating | 400mA |
| Diameter | 6.76mm |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MDL-V |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.