The Eaton BK/MDL-V-4/10-R fuse features a 250V AC maximum voltage rating and 400mA current rating. It has a lead-free termination and is packaged in bulk quantities of 100. The fuse is designed for through-hole mounting and has a diameter of 6.76mm and length of 1.292inch. It is suitable for use in a variety of applications and has a weight of 0.098767oz.
Sign in to ask questions about the Eaton BK/MDL-V-4/10-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-V-4/10-R technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 400mA |
| Diameter | 6.76mm |
| Lead Free | Lead Free |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-V-4/10-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.