
This axial fuse has a current rating of 6A and a maximum voltage rating of 250V AC. It is available in a bulk packaging quantity of 100. The fuse is through-hole mounted and has a diameter of 6.76mm. It is not radiation hardened and contains lead, making it non-lead-free. The fuse has a DC cold resistance of 18mR and a resistance of 22mR. It is approved by UL and CSA.
Sign in to ask questions about the Eaton BK/MDL-V-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-V-6 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 6A |
| DC Cold Resistance | 18mR |
| Diameter | 6.76mm |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 22mR |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/MDL-V-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
