
This 6A axial lead free fuse is rated for 250V AC and has a DC cold resistance of 22mR. It is packaged in bulk quantities of 100 and is compliant with RoHS regulations. The fuse has a diameter of 6.76mm and a length of 32.82mm, and is designed for through hole mounting. It is approved by UL, CSA, and CE, and is suitable for use in a variety of applications.
Sign in to ask questions about the Eaton BK/MDL-V-6-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-V-6-R technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 6A |
| DC Cold Resistance | 22mR |
| Diameter | 6.76mm |
| Lead Free | Lead Free |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 22mR |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-V-6-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.