
This axial fuse has a current rating of 7A and a maximum voltage rating of 250V AC. It is packaged in bulk quantities of 100 and has a lead-free construction, although it contains lead. The fuse measures 1.292 inches in length and has a diameter of 6.76mm.
Sign in to ask questions about the Eaton BK/MDL-V-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-V-7 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 7A |
| DC Cold Resistance | 18mR |
| Diameter | 6.76mm |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 18mR |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/MDL-V-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
