The Eaton BK/MDL-V1-2/10R is a 32V 1.2A axial lead free PTC resettable fuse. It features a maximum voltage rating of 250V AC and a current rating of 1.2A. The fuse is packaged in bulk and has a diameter of 6.76mm and a length of 1.292inch. It is designed for through hole mounting and has a weight of 0.016oz. The Eaton BK/MDL-V1-2/10R is suitable for use in surface mount and leaded applications.
Eaton BK/MDL-V1-2/10R technical specifications.
| Package/Case | Axial |
| Current Rating | 1.2A |
| Diameter | 6.76mm |
| Lead Free | Lead Free |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.