The MDL Series Axial PTC Resettable Fuse is a 1.8A current rating device with a maximum voltage rating of 250V AC. It features an axial package with a diameter of 6.76mm and a length of 1.292 inches. The fuse is designed for through hole mounting and is packaged in bulk. The MDL Series is a lead-free product, suitable for use in applications where radiation hardening is not required.
Eaton BK/MDL-V1-8/10R technical specifications.
| Package/Case | Axial |
| Current Rating | 1.8A |
| Diameter | 6.76mm |
| Lead Free | Lead Free |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.