The Eaton BK/MDL-V15/100R is a PTC resettable fuse with a voltage rating of 32V DC and a current rating of 150mA. It features an axial lead package with a diameter of 6.76mm and a length of 1.292 inches. The fuse is lead-free and suitable for through-hole mounting. It is available in bulk packaging and is part of the MDL series.
Eaton BK/MDL-V15/100R technical specifications.
| Package/Case | Axial |
| Current Rating | 150mA |
| Diameter | 6.76mm |
| Lead Free | Lead Free |
| Length | 1.292inch |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | MDL |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
No datasheet is available for this part.