This PTC resettable fuse from Eaton features a maximum voltage rating of 250V AC and a current rating of 3.2A. It is available in an axial package with a diameter of 6.76mm and a length of 1.292inch. The fuse is designed for through hole mounting and is packaged in bulk. It is not radiation hardened and has a DC rated voltage of 32V.
Sign in to ask questions about the Eaton BK/MDL-V3-2/10R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-V3-2/10R technical specifications.
| Package/Case | Axial |
| Current Rating | 3.2A |
| Diameter | 6.76mm |
| Fuse Size | 1/4 X 1-1/4in |
| Lead Free | Lead Free |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-V3-2/10R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.