
The Eaton BK/MDQ-4 PTC resettable fuse is a 4A, 250V device with a diameter of 6.35mm and a length of 1.25inch. It features a nickel-plated contact and is made from glass. The fuse is packaged in bulk and has a weight of 0.096oz. It meets UL and CSA approvals and has a DC cold resistance of 35.1mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/MDQ-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 4A |
| DC Cold Resistance | 35.1mR |
| Diameter | 6.35mm |
| Fuse Size | 6.3mm x 32mm |
| Lead Free | Contains Lead |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 35.1mR |
| Series | MDQ |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.096oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/MDQ-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
