
The BK/MDQ-7 is a 6.3mm x 32mm PTC resettable fuse with a current rating of 7A and a maximum voltage rating of 250V. It is available in bulk packaging with 100 units per package. The fuse features nickel contact plating and a holder mount. The BK/MDQ-7 is approved to UL and CSA standards and is not radiation hardened. It has a diameter of 6.35mm and a length of 31.75mm, weighing 0.096oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/MDQ-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Contact Plating | Nickel |
| Current Rating | 7A |
| DC Cold Resistance | 13.75mR |
| Diameter | 6.35mm |
| Fuse Size | 6.3mm x 32mm |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MDQ |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.096oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/MDQ-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
