Eaton BK/MDV-1J0058 technical specifications.
| Length | 32.82mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Unconfirmed |
Download the complete datasheet for Eaton BK/MDV-1J0058 to view detailed technical specifications.
No datasheet is available for this part.