
This RoHS compliant fuse is rated for 250V AC and 450V DC with a current rating of 250mA. It has a radial package with a through hole mount and is packaged in bulk. The fuse is made of lead free materials and has a flammability rating of UL94 V-0. It is approved by UL and CSA.
Eaton BK/PCB-1/2-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 250mA |
| Depth | 4.67mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 500mA |
| Fuse Size | 8.89 X 4.67 X 8.77mm |
| Height | 0.345inch |
| Lead Free | Lead Free |
| Length | 0.35inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PC-Tron® |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Width | 0.184inch |
| RoHS | Compliant |
No datasheet is available for this part.