
This radial fuse from Eaton features a current rating of 1A and a maximum voltage rating of 250V AC and 450V DC. It is packaged in bulk quantities of 1000 and has a weight of 0.016oz. The fuse is designed for through hole mounting and has a height of 4.67mm and a width of 8.13mm. It meets UL and CSA approvals.
Eaton BK/PCB-1-SD technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 1A |
| Height | 4.67mm |
| Length | 0.35inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| Width | 8.13mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
