
Radial leaded PTC resettable fuse, 2.5A current rating and 250V AC / 450V DC voltage rating. Features a fast-acting fuse characteristic and UL94 V-0 flammability rating. This through-hole mount component measures 8.89mm x 4.67mm x 8.77mm and is RoHS compliant. Approvals include UL and CSA.
Sign in to ask questions about the Eaton BK/PCB-2-1/2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/PCB-2-1/2-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 2.5A |
| Depth | 4.67mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 2.5A |
| Fuse Size | 8.89 X 4.67 X 8.77mm |
| Height | 0.345inch |
| Lead Free | Lead Free |
| Length | 0.35inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PC-Tron® |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Width | 0.184inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/PCB-2-1/2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
