
The PC-Tron fuse is a radial through hole fuse with a current rating of 3A. It has a flammability rating of UL94 V-0 and is approved by UL and CSA. The fuse measures 8.89mm x 4.67mm x 8.77mm and weighs 0.032oz. It has a maximum voltage rating of 350V DC and 250V AC, and is available in bulk packaging.
Eaton BK/PCB-3 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 8.89mm X 4.67mm X 8.77mm |
| Height | 0.345inch |
| Lead Free | Contains Lead |
| Length | 0.35inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PC-Tron® |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Weight | 0.032oz |
| Width | 0.184inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/PCB-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.