
Fast-acting subminiature fuse with a 2.5A current rating and 250VAC/450VDC voltage rating. Features radial leads for through-hole mounting and tin plating. Compliant with RoHS standards and UL94 V-0 flammability rating. Dimensions are 7.62mm (length) x 2.41mm (depth) x 4.32mm (height).
Eaton BK/PCC-2-1/2-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 2.5A |
| Fuse Size | 7.62mm X 2.41mm X 4.32mm |
| Height | 0.17inch |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PC-Tron® |
| Size | 7.3mm |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Weight | 0.048oz |
| Width | 0.095inch |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/PCC-2-1/2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.