The Eaton BK/PCC-3-SD fuse is a radial through hole fuse with a current rating of 3A and a maximum voltage rating of 250V AC and 450V DC. It is packaged in bulk quantities of 100 and features a tin contact plating. The fuse is approved by UL and CSA and is not radiation hardened.
Eaton BK/PCC-3-SD technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 3A |
| Height | 2.41mm |
| Length | 0.35inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| Width | 7.37mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.